2.7M Ohm 5% tolerance 1/10W (100mW) chip resistor in a 0603 (1608 metric) surface-mount package. Features tin matte contact plating, moisture resistance, and operates across a -55°C to +155°C temperature range. Rated for 75V (AC/DC) with a DC rated voltage of 50V. Packaged on tape and reel, this lead-free, RoHS compliant component is ideal for various electronic applications.
Yageo RC0603JR-072M7L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2.7MR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-072M7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.