The REF02BPG4 is a 5V series voltage reference from Texas Instruments, packaged in a PDIP case for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply current of 1mA and a tolerance of 0.2%. It is available in a package quantity of 50 units per rail/Tube packaging.
Texas Instruments REF02BPG4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 21mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | REF02 |
| Supply Current | 1mA |
| Tolerance | 0.2% |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF02BPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.