Precision 2.5V voltage reference IC, featuring a fixed series reference type with 0.1% tolerance. This component operates with a maximum input voltage of 18V and a minimum of 2.7V, delivering a stable 2.5V output voltage up to 10mA. Housed in an 8-pin SOIC package (D), it offers a wide operating temperature range from -40°C to 125°C and a low operating supply current of 800µA. The RoHS compliant device is supplied in a tube of 75 units.
Texas Instruments REF5025AID technical specifications.
| Package/Case | D |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Tolerance | 0.1% |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5025AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.