Through-hole radial RF choke inductor featuring 1.8mH inductance with a 10% tolerance, tested at 252kHz. This ferrite core component offers a 20 Q-factor and a maximum DC current of 80mA, with a DC resistance of 6.4 Ohms. Operating within a -55°C to 105°C temperature range, it is RoHS compliant and lead-free.
Bourns RL622-182K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 6.4R |
| Height | 11mm |
| Inductance | 1.8mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Resistance | 6.4R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-182K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.