Through-hole fixed inductor featuring a ferrite core for RF choke applications. Offers 270µH inductance with a 10% tolerance, tested at 796kHz. Rated for 570mA DC current and a low 0.75Ω DC resistance. Operating temperature range spans -55°C to 105°C. Radial package with 5mm lead pitch and 5mm lead length.
Bourns RL622-271K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 570mA |
| DC Resistance (DCR) | 750mR |
| Height | 11mm |
| Inductance | 270uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.75R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4MHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-271K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.