Industrial-grade 32-bit RISC Flash microcontroller featuring an Arm Cortex-R4F core. Operates across a -40°C to 105°C temperature range with a maximum clock frequency of 80 MHz and a speed of 180. Equipped with 1MB of FLASH ROM and 131KB of RAM, this 144-terminal device offers 64 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 20x20mm S-PQFP-G144 package with a nominal supply voltage of 1.2V.
Texas Instruments RM44L920APGET technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM44L920APGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.