Full-duplex RS-485 bus transceiver with a 25Mbps data rate, designed for surface mount applications in an 8-SOIC package. Features a wide operating temperature range of -40°C to 85°C and operates from a 4.5V to 5.5V supply voltage. This interface IC includes one driver and one receiver, supporting RS-422 and RS-485 communication standards. The component is lead-free and RoHS compliant, with a typical operating supply current of 2.7mA.
Texas Instruments SN65HVD50D technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.7mA |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD50D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.