This 15A circuit breaker is designed for use in DIN rail mounting applications. It has a voltage rating of 60V DC and an AC rating of 1.733V. The breaker is a toggle type and has a current rating of 15A. It is not RoHS compliant and its SVHC compliance status is unknown. The breaker measures 17.5mm in length, 75.8mm in depth, and 88mm in width.
ABB S201-K15 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 15A |
| Depth | 75.8mm |
| Length | 17.5mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | S200 |
| Termination | Screw |
| Voltage Rating (AC) | 1.733V |
| DC Rated Voltage | 60V |
| Width | 88mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB S201-K15 to view detailed technical specifications.
No datasheet is available for this part.