The S29GL064N90TFI040 is a 64Mb NOR FLASH memory with an access time of 90ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V, drawing a current of 50mA. The memory is packaged in a TSOP-48 lead-free package and is compliant with RoHS regulations.
Spansion S29GL064N90TFI040 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 16b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL064N90TFI040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.