Unidirectional TVS Diode for surge suppression, featuring a 10V DC rated voltage and 17V clamping voltage. This component offers a 30A peak pulse current capability and 500W peak pulse power dissipation. Designed for through-hole mounting with axial termination in a DO-204AC package, it operates within a temperature range of -55°C to 175°C. The diode type is ZENER, with a maximum breakdown voltage of 12.3V.
Littelfuse SA10A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.