Surface mount power inductor featuring 2.5µH inductance with a 20% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a 2.35A current rating and a low 50mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it boasts a 21 Q-factor at 1kHz and a saturation current of 2.7A. Packaged in a 0603 (1608) SMD case, it is supplied on tape and reel.
Bourns SDR0603-2R5ML technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 2.35A |
| DC Resistance (DCR) | 50mR |
| Diameter | 5.8mm |
| Height | 3.9mm |
| Inductance | 2.5uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.228inch |
| Max DC Current | 2.35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| RMS Current (Irms) | 2.35A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 74MHz |
| Series | SDR0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0603-2R5ML to view detailed technical specifications.
No datasheet is available for this part.