The SDX100A2 is a pressure sensor with a Wheatstone bridge output type and a maximum operating temperature of 85°C. It has a maximum supply voltage of 20V and an input resistance of 4kR. The sensor is packaged in a DIP-6 plastic package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is suitable for use in environments with pressures up to 150PSI.
Honeywell SDX100A2 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Input Resistance | 4kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SDX |
| Termination | PC Pin |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDX100A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.