Unidirectional Transient Voltage Suppressor (TVS) diode, 300W peak pulse power, 5V reverse standoff voltage, and 20.6V clamping voltage. Features 2 unidirectional channels, 10µA leakage current, and 6.2V minimum breakdown voltage. Designed for surface mount with a SOT-23 package, operating from -55°C to 150°C. This lead-free, RoHS compliant component offers ESD protection.
Diodes SM05-7 technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 20.6V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SM05-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.