The SN65C1168EPWRG4 is a dual 2-transceiver bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum data rate of 10Mbps. The device is packaged in a TSSOP16 package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C and is lead-free. The SN65C1168EPWRG4 is suitable for use in applications where high-speed data transfer is required.
Texas Instruments SN65C1168EPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1168EPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.