400Mbps LVDS driver and receiver IC, featuring 4 drivers and 4 receivers. Operates with a 3V to 3.6V supply voltage, typically 3.3V, and consumes 7mA supply current. Offers a 2.8ns propagation and turn-on delay. Packaged in a 16-pin TSSOP for surface mounting, with dimensions of 5mm length, 4.4mm width, and 1.15mm height. RoHS compliant with a maximum power dissipation of 774mW and an operating temperature range of -40°C to 85°C.
Texas Instruments SN65LVDS047PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 7mA |
| Turn-On Delay Time | 2.8ns |
| Weight | 0.002222oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS047PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.