Automotive-grade hex inverter IC featuring six independent inverting gates. This CMOS logic component operates with a supply voltage range of 2V to 6V, typically 5V, and offers a propagation delay of 11ns. Designed for surface mounting in a 14-TSSOP package, it supports output currents of 24mA (low level) and -24mA (high level). The device boasts a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74AC04QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC04QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.