Dual Schmitt-trigger buffer IC, featuring 2 non-inverting buffer elements. Operates with supply voltages from 1.65V to 5.5V, supporting CMOS technology. Offers a high level output current of 32mA and a low level output current of 32mA. Packaged in a 6-SON surface-mount configuration, this component is lead-free and RoHS compliant, with a wide operating temperature range of -40°C to 125°C. Propagation delay is 9.3ns, and quiescent current is 10uA.
Texas Instruments SN74LVC2G17DRYR technical specifications.
| Package/Case | SON |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G17DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.