The SN74LVTH652NSR is an 8-bit inverting transceiver with 3-STATE outputs, capable of handling high-level output currents of up to 64mA. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. This device is packaged in a surface-mount SO package and is compliant with RoHS regulations.
Texas Instruments SN74LVTH652NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.010857oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH652NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.