The SN75C185DW is a 5V full-duplex bus transceiver with three drivers and five receivers. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device is packaged in a 20-pin SOIC package and is available in quantities of 25. The transceiver has a supply current of 750uA and is suitable for use in a variety of applications.
Texas Instruments SN75C185DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 750uA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C185DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.