Mean Well SP-100-3.3 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | 100 |
| Color | Silver |
| Current - Output 1 | 20A |
| Efficiency | 70% |
| Height | 1.8inch |
| Length | 7inch |
| Max Input Current | 1.7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 66W |
| Mount | Desktop, Chassis |
| Number of Outputs | 1 |
| Output Current | 20A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SP-100 |
| Voltage - Output 1 | 3.3V |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-100-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.