Board mount DC/DC converter with a 3.3V nominal output voltage and 500mA maximum output current, delivering 2W of output power. Features include short-circuit protection (SCP) and a SIP package for through-hole PCB mounting. Operates within a wide temperature range of -40°C to 85°C, with input voltage tolerance from 4.75V to 34V DC. Achieves 91% efficiency and has a maximum power dissipation of 2W.
XP Power SR05S3V3 technical specifications.
| Package/Case | SIP |
| Depth | 11.7mm |
| Efficiency | 91% |
| Features | SCP |
| Height | 0.4inch |
| Length | 0.46inch |
| Max Input Voltage (DC) | 34V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 1.65W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SR |
| Voltage - Output 1 | 3.3V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power SR05S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.