The Bourns SRN4012T-100M is a general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 1.1A. It features a 20% tolerance and is shielded for reduced electromagnetic interference. The inductor is available in a 4x4x1.2mm 1616 package and has a self-resonance frequency of 30MHz. It is designed for use as a power inductor and has a minimum quality factor of 10. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Bourns SRN4012T-100M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN4012T-100M to view detailed technical specifications.
No datasheet is available for this part.