The SS496B-F analog voltage regulator operates over a temperature range of -40°C to 150°C. It is available in a TO-92, 3 PIN package and is mounted through a hole. The device is RoHS compliant and has a maximum supply voltage of 10.5V and a minimum supply voltage of 4.5V. The regulator can supply a maximum output current of 10mA and an operating supply current of 8.7mA at 5V.
Honeywell SS496B-F technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8.7mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS490 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS496B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.