The TruStability SSC pressure sensor is a DIP-8 package device with a 4.5V analog output voltage. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a nominal supply current of 2mA.
Honeywell SSCDANN015PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN015PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.