Alps Electric SSSS812701 technical specifications.
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 4V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SSSS812701 to view detailed technical specifications.
No datasheet is available for this part.