Through-hole and SMD crystal oscillator operating at 32.768kHz with a frequency tolerance of ±20ppm and frequency stability of ±200ppm. Features a 9pF load capacitance, 70kΩ ESR, and a drive level of 0.1µW. This surface mount component is housed in a CSMD package, measuring 3.2mm in length, 1.5mm in depth, and 0.059 inches in width, with a height of 0.035 inches. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Kyocera ST3215SB32768E0HPWBB technical specifications.
| Package/Case | CSMD |
| Data Bus Width | 32b |
| Depth | 1.5mm |
| Drive Level | 0.1uW |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Stability | 200ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512KX32 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST3215SB, Kyocera |
| Series Resistance | 70kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera ST3215SB32768E0HPWBB to view detailed technical specifications.
No datasheet is available for this part.