The STK4102II series (STK4152II) and STK4101V series (high-grade type) are pin-compatible in the output range of 6W to 50W and enable easy design. Small-sized package with same pin assignment as the STK4101II series. Built-in muting circuit to cut off various kinds of pop noise. Greatly reduced heat sink due to substrate temperature 125°C guaranteed. Excellent cost performance. Output: 30W + 30W min, THD = 0.4%.
Sanyo STK4152II technical specifications.
| Number of Terminals | 18 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T18 |
| Number of Functions | 2 |
| Supply Voltage-Max (Vsup) | 27.5 |
| Number of Channels | 2 |
| Storage temperature | -30 to +125°C |
| Available time for load short-circuit | 2 (Vcc = ±27.5V, Rʟ = 8Ω, f = 50Hz, Po = 30W)S |
| Recommended supply voltage | ±27.5V |
| Load resistance | 8Ω |
| Quiescent current | Min: 20, Typ: 40, Max: 100 (Vcc = ±33V)mA |
| Output power (1) | 30 (THD = 0.4%, f = 20Hz to 20kHz)W |
| Output power (2) | 35 (Vcc = ±25V, THD = 1.0%, Rʟ = 4Ω, f = 1kHz)W |
| Total harmonic distortion | 0.3 (Po = 1.0W, f = 1kHz)% |
| Frequency response | 20 to 50k (-3dB, Po = 1.0W)Hz |
| Input impedance | 55 (Po = 1.0W, f = 1kHz)kΩ |
| Output noise voltage | 1.2 (Vcc = ±33V, Rg = 10kΩ)mVrms |
| Neutral voltage | Min: -70, Typ: 0, Max: +70 (Vcc = ±33V)mV |
| Muting voltage | Min: -2, Typ: -5, Max: -10V |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo STK4152II to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.