Miniature fast-acting fuse, 315mA current rating, 250V AC/DC voltage rating. Features a ceramic body, brass contacts, and 5 x 20mm cartridge dimensions. Operating temperature range from -55°C to 125°C with 1.85 Ohm resistance. Bulk packaged for high-volume applications, compliant with RoHS and multiple international safety standards including UL, CSA, VDE, CE, CCC, SEMKO, and UR.
Littelfuse 0216.315MXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, UR |
| Body Material | Ceramic |
| Package/Case | 315 |
| Contact Material | Brass |
| Current Rating | 315mA |
| DC Cold Resistance | 1.85R |
| Diameter | 5mm |
| Fuse Current | 3.15A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.85R |
| RoHS Compliant | Yes |
| Series | 216 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0216.315MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.