Solid Tantalum Capacitor, 1uF capacitance, 25V DC rated voltage, and 10% tolerance. Features a radial lead construction with a 2.54mm lead pitch and 0.5mm lead diameter, housed in a dipped package measuring 4.5mm in diameter and 7.1mm in height. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 500nA and 5% dissipation factor. Designed for general purpose applications with through-hole PCB mounting.
Kemet T350A105K025AT technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 7.1mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350A105K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.