The TAS2521IRGER is a specialized audio IC with I²C interface, featuring a single channel and a maximum output power of 2W. It operates within a temperature range of -40°C to 85°C and is packaged in a VQFN package. The device is lead-free and RoHS compliant, making it suitable for surface mount applications.
Texas Instruments TAS2521IRGER technical specifications.
| Package/Case | VQFN |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Series | TAS2521 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS2521IRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.