The TAS2553YFFR is a surface mount audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a maximum output power of 4W and a quiescent current of 7.1mA. It features a power supply rejection ratio of 75dB and is available in a DSBGA-30 package quantity of 3000 units per reel.
Texas Instruments TAS2553YFFR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 4W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 7.1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS2553YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.