The TC1107-2.8VUATR is a single-output linear voltage regulator with an output voltage of 2.8V and a maximum output current of 300mA. It is packaged in an MSOP package and is lead-free. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 90uA. It is RoHS compliant and features a power supply rejection ratio of 60dB.
Microchip TC1107-2.8VUATR technical specifications.
| Accuracy | 0.5% |
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1107-2.8VUATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.