3.3V positive fixed output linear voltage regulator with 300mA output current. Features a low dropout voltage of 240mV at 300mA and 0.5% accuracy. Operates from a 2.7V to 6V input voltage range, with a maximum supply voltage of 6.5V. Housed in a SOT-223-3 package for surface mounting, this RoHS compliant component has a quiescent current of 50uA and an operating temperature range of -40°C to 125°C.
Microchip TC1108-3.3VDBTR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-223-3 |
| Current Rating | 300mA |
| Dropout Voltage | 240mV |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1108-3.3VDBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.