The TC1264-2.5VEBTR is a linear voltage regulator with an output voltage of 2.5V and an output current of 800mA. It is packaged in a TO-263-4 surface mount package and has a maximum operating temperature of 125°C. The device is RoHS compliant and lead free. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 6V.
Microchip TC1264-2.5VEBTR technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1264-2.5VEBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.