The TC1265-3.0VAT is a 3V linear voltage regulator with an output current of 800mA. It has a dropout voltage of 1.2V and is available in a TO-220-5 package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The TC1265-3.0VAT is a single-output regulator with a quiescent current of 80uA.
Microchip TC1265-3.0VAT technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 1.2V |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1265-3.0VAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.