Positive fixed 3.3V LDO regulator with 50mA output current and 0.4% accuracy. Features a low 45mV dropout voltage and 55uA input bias current. Operates from 2.7V to 6V input, with a maximum power dissipation of 318mW. Packaged in a 5-pin SOT-23-5 surface mount package, supplied on tape and reel. RoHS compliant and lead-free.
Microchip TC2014-3.3VCTTR technical specifications.
| Accuracy | 0.4% |
| Package/Case | SOT-23-5 |
| Current Rating | 50mA |
| Dropout Voltage | 45mV |
| Input Bias Current | 55uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 318mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC2014-3.3VCTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.