Microchip TC72-5.0MUA technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | SPI, 3-WIRE, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Current | 400uA |
| Output Current | 400uA |
| Output Type | Digital, SPI |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC72-5.0MUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.