This 15A DPDT illuminated rocker switch has a maximum voltage rating of 250V AC and 30V DC. It features a silver and cadmium contact material with a silver plating. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It is available in a bulk packaging option and is compliant with RoHS regulations.
Carling Technologies TIGM5B-6S-BL-NBL technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGM5B-6S-BL-NBL to view detailed technical specifications.
No datasheet is available for this part.