This 4.7uF tantalum capacitor features a radial package and through hole mount, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a tolerance of 10% and a voltage rating of 35V. The capacitor is made with a tantalum dielectric material and is suitable for general purpose applications. It is available in a bulk packaging with 200 units per package.
Cornell Dubilier TIM475K035P0Y technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Features | General Purpose |
| Height - Seated (Max) | 0.34inch |
| Lead Pitch | 0.2inch |
| Length | 0.325inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TIM |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.17inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TIM475K035P0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.