The TL1105EF250Q is a SPST switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a current rating of 50mA and a maximum voltage rating of 50V DC. The switch is designed for through hole mounting and has a throw configuration of SPST. It is RoHS compliant and has a lead free construction.
E-Switch TL1105EF250Q technical specifications.
| Actuator Length | 3.7mm |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 2.5N |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | TL1105 |
| Size | 6mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105EF250Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.