The TL16CP554APM is a 4-channel interface IC from Texas Instruments, packaged in a 64-pin LQFP. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 3V, with a maximum supply current of 50mA. The IC is designed to handle data rates of up to 1Mbps, with a propagation delay of 35ns. It is RoHS compliant and suitable for surface mount applications, with an operating temperature range of -40°C to 85°C.
Texas Instruments TL16CP554APM technical specifications.
| Package/Case | LQFP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16CP554APM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.