The TL5001AQDG4 is a flyback DC/DC controller from Texas Instruments, packaged in a SOP package. It operates over a temperature range of -20°C to 85°C and is compliant with RoHS standards. The device has a maximum output current of 3A and a maximum output voltage of 50V, with an operating supply voltage of 40V. It also features a maximum frequency of 500kHz and a quiescent current of 1.1mA.
Texas Instruments TL5001AQDG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Series | TL5001A |
| Topology | Flyback |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001AQDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.