The TL5001QDR is a DC/DC controller suitable for SEPIC and flyback topologies. It operates from 3.6V to 40V and regulates output voltages from 1V to 50V with a maximum output current of 3A. The device can handle a maximum frequency of 500kHz and has a quiescent current of 1.1mA. It is available in a SOP-8 package and is RoHS compliant.
Texas Instruments TL5001QDR technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.