The TL6700NF160QJ is a 12V 50mA SPST off-mom tactile switch with a 160gf operating force and 0.35mm switch travel. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is lead-free and has a mechanical life of 500,000 cycles. It is available in a sealed surface mount package and is packaged on a tape and reel.
E-Switch TL6700NF160QJ technical specifications.
| Actuator Material | Rubber |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Sealed, Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TL6700 |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TL6700NF160QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.