The TLK2226GEA is a 6-channel transceiver with a data rate of 1.25Gbps. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device has a maximum supply current of 390mA and a maximum supply voltage of 3.47V. It is available in a BGA-196 package with 126 units per tray.
Texas Instruments TLK2226GEA technical specifications.
| Package/Case | BGA |
| Data Rate | 1.25Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 390mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Receivers | 6 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLK2226GEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.