The TMDS461PZTR is a surface mount specialized IC from Texas Instruments. It features a TQFP100 package and supports I2C interface. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a tape and reel packaging format. The TMDS461PZTR is lead-free, but contains lead. It is suitable for use in consumer applications.
Texas Instruments TMDS461PZTR technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS461PZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.