The TMS320C6421ZDUL is a digital signal processor with a 16-bit data bus width and a maximum operating frequency of 600MHz. It operates within a temperature range of 0°C to 105°C and is supplied with a voltage between 1V and 3.63V. The device features 64KB of RAM and supports various interfaces including I2C, Ethernet, UART, McASP, SPI, CAN, SCI, and EBI/EMI. It is packaged in a BGA-376 package and is compliant with RoHS regulations.
Texas Instruments TMS320C6421ZDUL technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 200MHz |
| Interface | I2C, Ethernet, UART, McASP, SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320C642x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6421ZDUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.