The TMS320DM355DZCE270 is a 32-bit ARM microcontroller designed for high-performance applications. Operating at a core frequency of 400MHz, this device features 32KB of RAM and supports a wide range of interfaces, including I2C, SPI, USB, UART, Ethernet, EBI/EMI, and McASP. The TMS320DM355DZCE270 is suitable for use in temperatures ranging from 0°C to 90°C and can be powered with a voltage between 1.235V and 1.365V. It is packaged in a lead-free LFBGA-337 package and meets the requirements of the RoHS regulations.
Texas Instruments TMS320DM355DZCE270 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | I2C, SPI, USB, UART, Ethernet, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 270MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.365V |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Programmable I/O | 104 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM355DZCE270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.