The TPA6211A1DGNG4 is a single-channel audio amplifier from Texas Instruments, packaged in an MSOP-8. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The amplifier has a maximum output power of 3.1W and a maximum power dissipation of 2.13W. It requires a single supply voltage between 2.5V and 5.5V, with a quiescent current of 4mA.
Texas Instruments TPA6211A1DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.1W |
| Max Power Dissipation | 2.13W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 3.1W |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.13W |
| Power Supply Rejection Ratio (PSRR) | -85dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6211A1DGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.