The TPS2041PE4 is a single-channel hot swap controller from Texas Instruments, packaged in a PDIP with a weight of 0.015535 ounces. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Texas Instruments TPS2041PE4 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Switches | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2041 |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2041PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.